345-038-541-858

Heilind Number:EDA345-038-541-858
Manufacturer:EDAC
Manufacturer Number:345-038-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-541-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. Its two rows of 38 positions, with a pitch and row spacing of .1 and .2 inches respectively, ensure precise and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any engineer's toolkit.