345-038-542-103

Heilind Number:EDA345-038-542-103
Manufacturer:EDAC
Manufacturer Number:345-038-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-103

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, it features 38 positions in a single row for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. The straight mount orientation further simplifies the assembly process. Operating within a wide temperature range of -40 to 105°C, this connector is suited for various industrial applications, making it a versatile and essential component for your projects.