345-038-542-104

Heilind Number:EDA345-038-542-104
Manufacturer:EDAC
Manufacturer Number:345-038-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-104

Detailed Description

Enhance your electronic connections with this high-performance 38-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Operating at temperatures ranging from -40 to 105°C, it guarantees optimal performance. Whether for industrial or consumer electronics, this connector is essential for efficient power delivery and signal transmission. Upgrade your PCB assemblies with this essential component and experience enhanced connectivity like never before.