345-038-542-202

Heilind Number:EDA345-038-542-202
Manufacturer:EDAC
Manufacturer Number:345-038-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in harsh environments, while the copper alloy contact material provides efficient power delivery. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.