345-038-542-207

Heilind Number:EDA345-038-542-207
Manufacturer:EDAC
Manufacturer Number:345-038-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 38 positions, organized into 2 rows with a pitch of .1 inches for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing offer versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.