345-038-542-212

Heilind Number:EDA345-038-542-212
Manufacturer:EDAC
Manufacturer Number:345-038-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-212

Detailed Description

Enhance your PCB connections with our 38-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. With a straight mount orientation, it's easy to install in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity with this essential component.