345-038-542-258

Heilind Number:EDA345-038-542-258
Manufacturer:EDAC
Manufacturer Number:345-038-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 38 positions and a dual-row layout, ensuring seamless signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimum conductivity for your PCB assemblies. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable connector.