345-038-542-288

Heilind Number:EDA345-038-542-288
Manufacturer:EDAC
Manufacturer Number:345-038-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-288

Detailed Description

Enhance your PCB connectivity with our 38-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in demanding environments, with an operating temperature range of -40 to 105°C. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and two rows, it offers easy and secure PCB-to-PCB connection. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this green connector is a versatile and essential component for your projects.