345-038-542-402

Heilind Number:EDA345-038-542-402
Manufacturer:EDAC
Manufacturer Number:345-038-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-402

Detailed Description

Enhance your circuit connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 38 positions, allowing for seamless board-to-board communication. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector.