345-038-542-403

Heilind Number:EDA345-038-542-403
Manufacturer:EDAC
Manufacturer Number:345-038-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-403

Detailed Description

Enhance connectivity with our Green Board-to-Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. Engineered for reliability, this connector boasts Copper Alloy contacts and a 3A amperage. With 38 positions on a single row and a pitch of .1 inch, it offers seamless integration for your PCB assembly. The straight mount orientation and compact design ensure efficient use of space, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for robust and secure connections in your electronic applications.