345-038-542-404

Heilind Number:EDA345-038-542-404
Manufacturer:EDAC
Manufacturer Number:345-038-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-404

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring 38 positions in a single row, it ensures seamless data transmission with a contact material crafted from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector for optimal performance.