345-038-542-407

Heilind Number:EDA345-038-542-407
Manufacturer:EDAC
Manufacturer Number:345-038-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-407

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a straight mount orientation and a single row configuration with 38 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your PCB assembly with this essential component.