345-038-542-408

Heilind Number:EDA345-038-542-408
Manufacturer:EDAC
Manufacturer Number:345-038-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row configuration, it ensures seamless data transmission between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Designed for straight mount orientation, it's easy to integrate into your systems. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.