345-038-542-412

Heilind Number:EDA345-038-542-412
Manufacturer:EDAC
Manufacturer Number:345-038-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector, featuring 38 positions for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and compact .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh conditions. Elevate your electronic projects with this essential component, designed to meet the highest industry standards.