345-038-542-478

Heilind Number:EDA345-038-542-478
Manufacturer:EDAC
Manufacturer Number:345-038-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring 38 contact positions, it ensures reliable performance in demanding environments. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it offers easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.