345-038-542-507

Heilind Number:EDA345-038-542-507
Manufacturer:EDAC
Manufacturer Number:345-038-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-507

Detailed Description

Enhance your connectivity with this versatile Board-to-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The two rows of copper alloy contacts, spaced at .1 and .2 inches, offer seamless connectivity. Boasting 38 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your PCB setup with this essential connector.