345-038-542-558

Heilind Number:EDA345-038-542-558
Manufacturer:EDAC
Manufacturer Number:345-038-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-558

Detailed Description

Enhance your PCB connectivity with our 38-position Board-to-Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Crafted with high-quality Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its versatile design includes two rows with a pitch of .1in and row spacing of .2in, offering seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic connections with this essential component.