345-038-542-602

Heilind Number:EDA345-038-542-602
Manufacturer:EDAC
Manufacturer Number:345-038-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row, this connector facilitates seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this top-quality green connector and experience enhanced performance.