345-038-542-603

Heilind Number:EDA345-038-542-603
Manufacturer:EDAC
Manufacturer Number:345-038-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-603

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, it offers seamless integration for efficient circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction. Trust in this connector for robust and dependable performance in your PCB assemblies. Elevate your connectivity solutions with this essential component.