345-038-542-604

Heilind Number:EDA345-038-542-604
Manufacturer:EDAC
Manufacturer Number:345-038-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a compact pitch of .1 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliability and longevity, even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation offers easy installation, while the single-row configuration with a row spacing of .2 inches optimizes space utilization on your PCB. Trust in this connector for exceptional performance in your next project.