345-038-542-607

Heilind Number:EDA345-038-542-607
Manufacturer:EDAC
Manufacturer Number:345-038-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-607

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a total of 38 positions, allowing for efficient and reliable signal transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, you can trust in optimal conductivity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Elevate your connectivity solutions with this essential component.