345-038-542-678

Heilind Number:EDA345-038-542-678
Manufacturer:EDAC
Manufacturer Number:345-038-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-678

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts, it provides reliable conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your connectivity with this essential component.