345-038-542-802

Heilind Number:EDA345-038-542-802
Manufacturer:EDAC
Manufacturer Number:345-038-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board-To-Board Card Edge Connector. Designed for optimal performance, this green connector features 38 positions with a pitch of .1 inches, allowing for seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connections with this high-quality component.