345-038-542-803

Heilind Number:EDA345-038-542-803
Manufacturer:EDAC
Manufacturer Number:345-038-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-803

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Connector. Designed for optimal performance, it features 38 positions arranged in two rows with a pitch of .1 inches, ensuring seamless data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting reliability. Its straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component.