345-038-542-807

Heilind Number:EDA345-038-542-807
Manufacturer:EDAC
Manufacturer Number:345-038-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-807

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions with a compact .1-inch pitch, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a dual-row configuration, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.