345-038-542-858

Heilind Number:EDA345-038-542-858
Manufacturer:EDAC
Manufacturer Number:345-038-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-858

Detailed Description

Enhance your electronic connections with our high-performance 38-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. With a compact .1-inch pitch and convenient straight mount orientation, it's perfect for space-saving PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Trust in our connector to deliver exceptional connectivity for your projects.