345-038-544-102

Heilind Number:EDA345-038-544-102
Manufacturer:EDAC
Manufacturer Number:345-038-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The 38 positions, arranged in a single row with a .1 inch pitch and .2 inch row spacing, allow for seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation adds versatility, while its compact design fits seamlessly into your electronic setup. Trust in this connector to efficiently bridge connections on your PCB, ensuring optimal performance.