345-038-544-201

Heilind Number:EDA345-038-544-201
Manufacturer:EDAC
Manufacturer Number:345-038-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-201

Detailed Description

Enhance connectivity and streamline your PCB layouts with this 38-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures reliable performance in a wide range of operating environments. The copper alloy contacts with a 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precision mating. With straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and signal integrity.