345-038-544-207

Heilind Number:EDA345-038-544-207
Manufacturer:EDAC
Manufacturer Number:345-038-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and features 38 positions for comprehensive connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Whether you're operating in extreme cold or heat, rest assured this connector can handle it, with an impressive operating temperature range of -40 to 105°C. Perfect for a variety of applications, it's a must-have component for any electronics project.