345-038-544-258

Heilind Number:EDA345-038-544-258
Manufacturer:EDAC
Manufacturer Number:345-038-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-258

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a sleek design with two rows and 38 positions, ensuring seamless PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Choose this Straight mount orientation connector for efficient board-to-board connections in any setting. Elevate your connectivity game with this essential component.