345-038-544-402

Heilind Number:EDA345-038-544-402
Manufacturer:EDAC
Manufacturer Number:345-038-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-402

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 38 positions with a single row layout, enabling efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any operating environment. The copper alloy contact material and 3A amperage guarantee reliable power delivery, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, ensuring consistent performance even in harsh conditions. Elevate your electronics projects with this essential component.