345-038-544-404

Heilind Number:EDA345-038-544-404
Manufacturer:EDAC
Manufacturer Number:345-038-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a single row design with 38 positions, it offers reliable and efficient performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications. Upgrade your setup with this essential component for seamless data transmission.