345-038-544-407

Heilind Number:EDA345-038-544-407
Manufacturer:EDAC
Manufacturer Number:345-038-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-407

Detailed Description

Enhance your PCB connectivity with this high-quality, 38-position Card Edge Connector. Designed for seamless integration, it features a single row layout and a .1-inch pitch, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.