345-038-544-408

Heilind Number:EDA345-038-544-408
Manufacturer:EDAC
Manufacturer Number:345-038-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-408

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, boasting 38 positions for seamless data transmission. Crafted with precision, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal routing in tight spaces. Designed for straight mount orientation, it guarantees a secure fit in your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity game with this essential component.