345-038-544-412

Heilind Number:EDA345-038-544-412
Manufacturer:EDAC
Manufacturer Number:345-038-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With contact material crafted from Copper Alloy, conductivity is optimized for superior connectivity. The connector's straight mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various electronic systems. Elevate your PCB connections with this essential component.