345-038-544-488

Heilind Number:EDA345-038-544-488
Manufacturer:EDAC
Manufacturer Number:345-038-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-488

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a straight mount orientation and 38 positions, it offers reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this high-quality component.