345-038-544-504

Heilind Number:EDA345-038-544-504
Manufacturer:EDAC
Manufacturer Number:345-038-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector in a vibrant green hue. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 38 positions each, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your electronics assembly with this essential component.