345-038-544-588

Heilind Number:EDA345-038-544-588
Manufacturer:EDAC
Manufacturer Number:345-038-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring robust protection and compliance with safety standards. Its two rows of copper alloy contacts, with a pitch of .1 inches and a spacing of .2 inches, deliver reliable power and signal transmission. With 38 positions available, you can easily accommodate multiple connections on your board. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your electronic assemblies with this essential connector, a top choice for professionals in the field.