345-038-544-607

Heilind Number:EDA345-038-544-607
Manufacturer:EDAC
Manufacturer Number:345-038-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 38 positions in a single row layout, it ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing offer seamless integration on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.