345-038-544-688

Heilind Number:EDA345-038-544-688
Manufacturer:EDAC
Manufacturer Number:345-038-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features 38 positions with a pitch of .1 inch for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various applications in the electronics industry. Elevate your PCB assembly with this essential connector for seamless and reliable board-to-board connections.