345-038-544-803

Heilind Number:EDA345-038-544-803
Manufacturer:EDAC
Manufacturer Number:345-038-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-803

Detailed Description

Elevate your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, this connector features 38 positions in a double-row layout, ensuring efficient data transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability in any application. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Upgrade your PCB setup with this essential component, a standout in our extensive lineup of high-quality connectors.