345-038-544-807

Heilind Number:EDA345-038-544-807
Manufacturer:EDAC
Manufacturer Number:345-038-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-807

Detailed Description

Enhance your PCB connectivity with our 38-position Card Edge Connector in a sleek green housing, designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it facilitates easy installation for streamlined assembly processes. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.