345-038-544-808

Heilind Number:EDA345-038-544-808
Manufacturer:EDAC
Manufacturer Number:345-038-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-808

Detailed Description

Elevate your PCB connectivity with our 38-position Card Edge Connector. Designed for seamless integration between boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of 0.1 inches and dual rows for enhanced signal transmission, it offers efficient data transfer in demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this green-colored connector to provide secure and efficient board-to-board connectivity. Ideal for professionals and enthusiasts alike in the electronics industry.