345-038-544-858

Heilind Number:EDA345-038-544-858
Manufacturer:EDAC
Manufacturer Number:345-038-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-858

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Crafted with high-grade UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring 38 positions with a pitch of .1 inches, it offers seamless integration for your electronic components. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. The straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green color adds a touch of style to your setup. Elevate your connectivity game with this essential component.