345-038-555-201

Heilind Number:EDA345-038-555-201
Manufacturer:EDAC
Manufacturer Number:345-038-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-201

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double-row layout and 38 positions, it offers ample space for your connectivity needs. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its Straight mount orientation for a secure and stable connection every time. Upgrade your setup with this essential component for enhanced performance and durability.