345-038-555-207

Heilind Number:EDA345-038-555-207
Manufacturer:EDAC
Manufacturer Number:345-038-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-207

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 38 positions, this connector facilitates complex interconnections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component to optimize the functionality of your electronic systems.