345-038-555-208

Heilind Number:EDA345-038-555-208
Manufacturer:EDAC
Manufacturer Number:345-038-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environmental conditions. The Copper Alloy contacts provide efficient power transfer, while the .1-inch pitch and 38 positions offer ample connectivity options. With a straight mount orientation and compact design, this connector is ideal for space-saving PCB installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your system's connectivity with this essential component.