345-038-555-288

Heilind Number:EDA345-038-555-288
Manufacturer:EDAC
Manufacturer Number:345-038-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-288

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector, featuring 38 positions in a dual-row layout. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing guarantee seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.