345-038-555-502

Heilind Number:EDA345-038-555-502
Manufacturer:EDAC
Manufacturer Number:345-038-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-502

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 38 positions across two rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal performance, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precision and versatility in your PCB assemblies. Elevate your electronic projects with this essential component.