345-038-555-507

Heilind Number:EDA345-038-555-507
Manufacturer:EDAC
Manufacturer Number:345-038-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 38 positions ensure optimal signal transmission. Crafted with precision, the housing features UL 94V-0 Thermoplastic Polyester for durability. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your assembly process with this Straight mount orientation connector, perfect for green-colored PCBs. Elevate your electronic designs with this essential component.